MEAN WELL Switching Power Supply, EPS-65-5, 5V dc, 11A, 55W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 764-7069
- Mfr. Part No.:
- EPS-65-5
- Brand:
- MEAN WELL
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.36
(exc. GST)
$27.90
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $25.36 |
10 - 49 | $24.09 |
50 + | $22.88 |
- RS Stock No.:
- 764-7069
- Mfr. Part No.:
- EPS-65-5
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well EPS-65 Series 65W AC-DC Open Frame Miniature Switch Mode Power Supply
EPS-65 series 65W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-65 series 65W AC-DC open frame power supplies have a universal 90 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-65 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.
Universal 90-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 28mm and compact 4" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 28mm and compact 4" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Note
A cover kit is available for these power supplies see stock number 764-7085
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C (12-48V models), above 40° (3.3-7.5V models)
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C (12-48V models), above 40° (3.3-7.5V models)
Standards
UL60950-1, TUV EN60950-1 approved
Approvals
cULus, CB, TUV
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 11A |
Power Rating | 55W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 29mm |
Efficiency | 82% |
Weight | 150g |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |
Related links
- MEAN WELL Switching Power Supply, EPS-65S-5, 5V dc, 11A, 55W, 1...
- MEAN WELL Switching Power Supply, EPS-65-7.5, 7.5V dc, 8A, 60W, 1...
- MEAN WELL Switching Power Supply, EPS-65-15, 15V dc, 4.34A, 65W, 1...
- MEAN WELL Switching Power Supply, EPS-65-36, 36V dc, 1.81A, 65W, 1...
- MEAN WELL Switching Power Supply, EPS-65-24, 24V dc, 2.71A, 65W, 1...
- MEAN WELL Switching Power Supply, EPS-65-48, 48V dc, 1.36A, 65W, 1...
- TRACOPOWER Switching Power Supply, TOP 60105, 5V dc, 11A, 55W, 1...
- MEAN WELL Switching Power Supply, EPS-45S-5, 5V dc, 8A, 40W, 1...