Molex 43879 Series Vertical Through Hole PCB Header, 10 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-074
- Mfr. Part No.:
- 43879-0058
- Brand:
- Molex
Subtotal (1 tray of 20 units)*
$701.78
(exc. GST)
$771.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $701.78 | $35.089 |
*price indicative
- RS Stock No.:
- 694-074
- Mfr. Part No.:
- 43879-0058
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43879 | |
| Current | 8A | |
| Pitch | 4.20mm | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board Connectivity | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass Alloy Bronze Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 6.25mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43879 | ||
Current 8A | ||
Pitch 4.20mm | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board Connectivity | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass Alloy Bronze Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 6.25mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header is engineered for reliable board-to-board and wire-to-board connections, featuring a compliant pin Interface in a dual row configuration. Designed with 10 circuits and equipped with 0.76μm gold selective contact plating and tin press-fit tail plating, this header ensures superior conductivity and durability. Its robust design supports a maximum voltage of 600V AC/DC and allows for mating cycles of up to 30, making it Ideal for demanding electrical applications. The versatile use of high-temperature thermoplastic resin enhances thermal stability, while the vertical orientation optimizes installation in Compact spaces. Whether for new designs or as a replacement, this product consistently delivers performance and longevity in various electronic contexts.
Fully shrouded design ensures safe handling and prevents misaligned connections
Net weight of 5.289g allows for lightweight integration into various applications
PCB retention features provide secure mounting on electronic boards
Operating temperature range of -40° to +105°C ensures versatility in diverse environments
Compatible with multiple mate parts, allowing flexible system design configurations
Net weight of 5.289g allows for lightweight integration into various applications
PCB retention features provide secure mounting on electronic boards
Operating temperature range of -40° to +105°C ensures versatility in diverse environments
Compatible with multiple mate parts, allowing flexible system design configurations
Related links
- Molex 43879 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43879 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43879 Series Vertical Surface Mount PCB Header 4.2 mm Pitch Shrouded
- Molex 43879 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-30 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
