Molex 87832 Series Vertical Surface Mount PCB Header, 22 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-595
- Mfr. Part No.:
- 87832-2220
- Brand:
- Molex
Subtotal (1 tube of 2100 units)*
$7,341.60
(exc. GST)
$8,075.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $7,341.60 | $3.496 |
*price indicative
- RS Stock No.:
- 691-595
- Mfr. Part No.:
- 87832-2220
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87832 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | PCB Header | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87832 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System PCB Header | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed for seamless connection in signal and wire-to-board applications. Featuring a dual-row layout and a 2.00mm pitch, this vertical surface mount component ensures reliable connectivity with its innovative locking windows and centre polarization slot for enhanced alignment. Its robust construction, including lead-free materials and gold plating, provides excellent durability while maintaining compliance with stringent industry standards. Designed to operate within a temperature range of -55° to +105°C, this PCB header is suitable for a variety of environments, making it the Ideal choice for reliable performance in electronic assemblies.
Optimised for 22 circuits to enhance connectivity options
Constructed from Durable phosphor bronze and nylon for longevity
Gold plating on mating surfaces ensures excellent electrical conductivity
Designed for surface mount applications, simplifying PCB layout
Features keying and locking mechanisms for secure mating
Compatible with a range of receptacles for flexible design choices
Max operational temperature of 105°C allows for versatile usage
Active status indicates ongoing availability for new projects
Constructed from Durable phosphor bronze and nylon for longevity
Gold plating on mating surfaces ensures excellent electrical conductivity
Designed for surface mount applications, simplifying PCB layout
Features keying and locking mechanisms for secure mating
Compatible with a range of receptacles for flexible design choices
Max operational temperature of 105°C allows for versatile usage
Active status indicates ongoing availability for new projects
Related links
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
