Molex 87832 Series Vertical Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$22.66

(exc. GST)

$24.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 635 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 120$4.532$22.66-
125 - 245$4.414$22.072%
250 +$4.34$21.704%

*price indicative

RS Stock No.:
207-6901
Mfr. Part No.:
878325622
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87832

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Milli Grid Connector System

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Tin

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY

Molex 87832 Series PCB Header, 2mm Pitch, Surface Mount - 878325622


This PCB header is a component designed for efficient wire-to-board connections within electronic systems. Featuring a 2.0mm pitch and a dual-row configuration with 14 circuits, this vertical PCB connector supports surface mount applications. Constructed from durable materials and equipped with gold-plated connectors, it ensures reliable electrical performance across a voltage range of 125V.

Features & Benefits


• Shrouded design protects contacts from dust and damage

• Vertical orientation simplifies space optimisation on PCB

• Phosphor bronze contacts enhance electrical conductivity

• Gold plating on connectors reduces corrosion risk

• Lead-free construction meets environmental standards

• Capable of withstanding up to 100 mating cycles

Applications


• Utilised in automation for connecting control circuits

• Ideal for use in electronics where reliable connections are required

• Suitable for mechanical assemblies needing dual-row PCB connections

• Employed in electrical devices to ensure secure signal transmission

• Applicable in various consumer electronics requiring compact connectors

What can I expect regarding the current handling capacity of this connector?


The maximum current rating per contact is 2.0A, allowing it to handle moderate power loads effectively without overheating.

How does the shrouded design contribute to the overall functionality?


The shrouded design protects the contacts from inadvertent contact and environmental contaminants, helping maintain connection integrity in diverse conditions.

What type of installation process is recommended for this header?


Utilisation of surface mount technology is recommended, with a reflow soldering process to ensure optimal adhesion and performance on the PCB.

What measures ensure the connector's longevity?


The metal components are made from phosphor bronze, while the gold plating provides resistance to tarnishing, ensuring prolonged operational life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy