Molex 76015 Series Vertical PCB Backplane Connector, 140 Contact(s), 3.7 mm Pitch, 7 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-344
Mfr. Part No.:
76015-1102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

76015

Product Type

Backplane Connector

Pitch

3.7mm

Current

1A

Housing Material

High Temperature Thermoplastic

Number of Contacts

140

Number of Rows

7

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Header

Mount Type

PCB

Contact Plating

Gold

Contact Material

High Performance Alloy

Row Pitch

3.7mm

Termination Type

Through Hole

Maximum Operating Temperature

85°C

Tail Pin Length

2.1mm

Standards/Approvals

UL E29179

Mating Pin Length

3.9mm

Voltage

120V

COO (Country of Origin):
MY
The Molex GbX I-Trac Vertical Header Module is expertly designed to facilitate sophisticated backplane and midplane connections. This module features a 1.85mm by 3.70mm pitch, unmediated open ends, and supports up to 140 circuits across 7 rows and 10 columns. Crafted for reliability in high-performance environments, it offers exceptional durability and a mating pin length of 3.90mm. This Active component is essential for applications requiring efficient and secure interconnectivity, making it a VITAL choice for contemporary electronic systems. Its compatibility with vertical receptacles and guide pins further enhances its utility in Advanced PCB designs, ensuring robust functionality and structural integrity.

Supports a maximum data rate of 12.0 Gbps for high-speed applications

Designed with 200 mating cycles for enhanced durability

Constructed from high-performance alloy and high-temperature thermoplastic for resilience

Black resin colour integrates easily into various design aesthetics

Features a vertical orientation that optimises space efficiency on PCBs

Utilises a lead-free solder process for environmentally conscious manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy