Molex 53625 Series Vertical Surface Connector, 140 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-722
- Mfr. Part No.:
- 53625-1474
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$15,841.56
(exc. GST)
$17,425.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $15,841.56 | $15.842 |
*price indicative
- RS Stock No.:
- 691-722
- Mfr. Part No.:
- 53625-1474
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53625 | |
| Product Type | Connector | |
| Pitch | 635μm | |
| Current | 500mA | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 140 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53625 | ||
Product Type Connector | ||
Pitch 635μm | ||
Current 500mA | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex slim stack board-to-board connector stands out for its innovative design, enabling reliable connections between PCBs in a space-efficient manner. Ideal for applications requiring a Compact footprint, this connector boasts a pitch of 0.635mm, serving as a robust solution for both signal and power distribution. With versatile mated heights of 7.00mm or 13.00mm and a width of 6.40mm, it caters to various requirements in modern electronic assemblies. The slim stack connector is engineered for durability with a maximum lifespan of 50 mating cycles, ensuring longevity in demanding environments while maintaining effective connectivity across 140 circuits. Its high-temperature thermoplastic construction further enhances performance in diverse application scenarios.
Durability of 50 mating cycles ensures long-lasting use
Easy integration due to surface mount termination Interface style
Low-halogen material compliant with IEC 61249-2-21 for environmental safety
Net weight of 1344.701mg for efficient handling during assembly
Vertical orientation enables streamlined installation in Compact spaces
Easy integration due to surface mount termination Interface style
Low-halogen material compliant with IEC 61249-2-21 for environmental safety
Net weight of 1344.701mg for efficient handling during assembly
Vertical orientation enables streamlined installation in Compact spaces
Related links
- Molex 53625 Series Vertical Surface Mount PCB Header 2 Row, 0.635 mm Pitch Surface Mount
- Molex 52901 Series Vertical PCB PCB Header 0.635 mm Pitch Unshrouded
- Molex 53647 Series Vertical Surface Mount PCB Header 2 Row, 0.635 mm Pitch Surface Mount
- Amphenol Communications Solutions BergStak Series Vertical PCB Connector 0.635 mm Pitch, 2 Row
- Molex 0.635 Series Vertical Surface Mount Connector 0.635 mm Pitch Shrouded
- Molex Rigid Series Vertical Surface Mount Connector 0.635 mm Pitch Shrouded
- Molex 55091 Series Vertical Surface Mount Connector 0.635 mm Pitch Shrouded
- Molex 0.635 Series Straight Surface Mount Connector 0.635 mm Pitch Shrouded
