Molex, 76530 1.9 mm Pitch PCB Backplane Connector, Vertical, 14 Column, 15 Row, 210 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-364
Mfr. Part No.:
76530-3047
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

PCB

Product Type

Backplane Connector

Current

750mA

Number of Contacts

210

Number of Columns

14

Orientation

Vertical

Voltage

30V

Number of Rows

15

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Contact Material

High Performance Alloy

Mount Type

Through Hole

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Pin

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL E29179

Series

76530

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 5 Pair Mezzanine Receptacle serves as a robust solution for high-performance PCB connections, offering a stack height of 40mm and 14 columns with 210 circuits. Designed specifically for mezzanine applications, this receptacle ensures reliable data transmission with a maximum data rate of 25.0 Gbps. Its Durable construction includes high-performance alloy materials and a lead-free composition, catering to modern environmental standards. The product’s thoughtful design features, such as vertical orientation and through-hole compliant pin termination, provide efficient space utilisation while ensuring ease of installation and compatibility with various backplane headers.

Durability rating of 200 mating cycles maximises product lifespan and reliability

Vertical orientation allows for efficient use of space on PCB layouts

Designed for tray packaging, simplifying the handling and installation process

Low-Halogen status compliant with IEC 61249-2-21 for environmentally friendly construction

Meets EU RoHS compliance which ensuring adherence to stringent environmental regulations

Mates with specified Impact 100 Ohm headers for versatile application and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy