TE Connectivity MTA 156 Series Vertical Board Connector Assembly, 7 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 679-354
- Mfr. Part No.:
- 644753-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
$927.97
(exc. GST)
$1,020.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $927.97 | $0.928 |
*price indicative
- RS Stock No.:
- 679-354
- Mfr. Part No.:
- 644753-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MTA 156 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 7 | |
| Housing Material | Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Contact Gender | Male | |
| Tail Pin Length | 4.45mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MTA 156 | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 7 | ||
Housing Material Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Contact Gender Male | ||
Tail Pin Length 4.45mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical wire-to-board connector from the MTA 156 series, designed for power and signal transmission in industrial and commercial systems. It features a 7-position configuration with a 3.96 mm centerline spacing and a partially shrouded housing that improves mating alignment and offers moderate protection. The through-hole solder termination ensures secure mechanical retention and consistent electrical performance.
Mounting type is through hole
Contact plating material is tin
Number of positions is 7
Related links
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Right Angle Through Hole Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
