Molex 76015 Series Vertical Through Hole Header, 56 Contact(s), 3.7 mm Pitch, 7 Row, Shrouded
- RS Stock No.:
- 691-565
- Mfr. Part No.:
- 76015-3402
- Brand:
- Molex
Subtotal (1 tray of 25 units)*
$635.82
(exc. GST)
$699.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $635.82 | $25.433 |
*price indicative
- RS Stock No.:
- 691-565
- Mfr. Part No.:
- 76015-3402
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 76015 | |
| Product Type | Header | |
| Current | 1A | |
| Pitch | 3.7mm | |
| Number of Contacts | 56 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 7 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 2.1mm | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 3.9mm | |
| Voltage | 120V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 76015 | ||
Product Type Header | ||
Current 1A | ||
Pitch 3.7mm | ||
Number of Contacts 56 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 7 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 2.1mm | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 3.9mm | ||
Voltage 120V | ||
- COO (Country of Origin):
- MY
The Molex GbX I-Trac Vertical Header Module is an innovative interconnect solution designed for versatile applications across backplanes and midplanes. Featuring a unique 1.85mm by 3.70mm pitch, this connector boasts a left guide and right open configuration, ensuring optimal mating and stability. With a robust construction supporting 56 circuits, it delivers reliable connectivity and is engineered to endure up to 200 mating cycles, making it Ideal for demanding environments. The lead-free design, combined with its compliance to industry standards, underscores its commitment to environmental responsibility without compromising on performance.
Supports a maximum current of 1.0A per contact for efficient power distribution
Achieves data transfer rates up to 12.0 Gbps, ensuring high-speed communication
Constructed from high-performance alloy for enhanced durability
Lead-free and compliant with various environmental regulations, reflecting commitment to sustainability
Designed for vertical orientation, facilitating space-saving implementations
Provides a mating pin length of 3.90mm, optimizing connection integrity
Features a black resin colour for aesthetic integration in various applications
Tray packaging enhances convenience and ensures safe transport
Related links
- Molex 76015 Series Vertical PCB Backplane Connector 3.7 mm Pitch Unshrouded
- Molex 75705 Series Vertical Through Hole Module 3.7 mm Pitch Shrouded
- Molex 160013 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 160013 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- Phoenix Contact FRONT FMC Series Wave Soldering Mount PCB Header 6.35 mm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Horizontal Surface PCB Header 0.8 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
