Molex 70543 Series Vertical Through Hole Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-308
- Mfr. Part No.:
- 70543-0113
- Brand:
- Molex
Subtotal (1 tube of 126 units)*
$650.60
(exc. GST)
$715.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $650.60 | $5.163 |
*price indicative
- RS Stock No.:
- 691-308
- Mfr. Part No.:
- 70543-0113
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 70543 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 70543 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is a highly reliable 2.54mm pitch connector designed for single-row, vertical applications. With its shrouded structure and high-temperature thermoplastic resin, this component ensures dependable performance in demanding environments. It accommodates up to 9 circuits with a maximum voltage of 250V and a current rating of 3.0A per contact, making it Ideal for signal and wire-to-board connections. The connector features a robust design with 0.76μm gold selective plating on the mating surfaces, assuring excellent conductivity and durability. Furthermore, it has a commendable durability rating of 50 mating cycles, making it suitable for various electronic applications.
Constructed for vertical mounting with a single-row design
Utilises high-temperature thermoplastic for enhanced durability
Offers a shrouded structure for safety during connections
Supports a maximum current of 3.0A, ensuring reliable performance
Rated for a maximum voltage of 250V, suitable for numerous applications
Plating features 0.76μm gold for optimal conductivity in mating
Designed for easy integration with compatible mating parts
Lightweight at 1.584g, allowing for versatile application in PCBs
Related links
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
