Molex 46207 Series Vertical Through Hole PCB Header, 8 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-699
- Mfr. Part No.:
- 46207-0208
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-699
- Mfr. Part No.:
- 46207-0208
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46207 | |
| Current | 9A | |
| Pitch | 4.20mm | |
| Housing Material | LCP | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power | |
| Mount Type | Through Hole | |
| Contact Plating | Matte Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 5.26mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46207 | ||
Current 9A | ||
Pitch 4.20mm | ||
Housing Material LCP | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power | ||
Mount Type Through Hole | ||
Contact Plating Matte Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 5.26mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Reflow Solder Capable Header is expertly designed for robust electrical connections in board-to-board and wire-to-board applications. Featuring a Compact 4.20mm pitch and accommodating up to eight circuits, this dual-row vertical header ensures optimal performance for complex connectivity needs. Constructed with high-temperature thermoplastic and brass materials, it meets stringent durability standards, making it suitable for varied environments surpassing -40° to +105°C. Enhanced with PCB pegs for secure mounting and low-halogen compliance, this header prioritises safety without compromising functionality. With a maximum voltage capacity of 600V AC/DC and supporting a maximum current of 13.0A per contact, this reliable component stands out for its efficiency and long-lasting capability.
Compact design with a 4.20mm pitch supports space-efficient layouts
Reflow solder capable for versatile installation methods
Handles a maximum current of 13.0A per circuit, ensuring effective power delivery
Rated for up to 600V AC/DC, providing flexibility for various applications
Constructed from heat-resistant thermoplastic for high-performance durability
Dual-row vertical orientation optimises component arrangement
Integrated PCB pegs enhance securing capability during installation
Reflow solder capable for versatile installation methods
Handles a maximum current of 13.0A per circuit, ensuring effective power delivery
Rated for up to 600V AC/DC, providing flexibility for various applications
Constructed from heat-resistant thermoplastic for high-performance durability
Dual-row vertical orientation optimises component arrangement
Integrated PCB pegs enhance securing capability during installation
Related links
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Surface Mount PCB Header 4.2 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
