TE Connectivity AMPMODU Series Right Angle Board Housing, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 250 units)*

$1,082.07

(exc. GST)

$1,190.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,082.07$4.328

*price indicative

RS Stock No.:
678-491
Mfr. Part No.:
825457-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Series

AMPMODU

Current

5A

Pitch

2.54mm

Housing Material

PBT

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Gold Flash

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Termination Type

Through Hole

Contact Gender

Male

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

750Vrms

COO (Country of Origin):
HU
The TE Connectivity PCB Mount Header is a high quality connector designed for board to board applications, featuring a right angle design with 10 positions. It serves to facilitate secure and efficient electrical connections in circuit boards, ensuring reliable signal transmission. Constructed with premium materials, this breakaway header utilises gold and nickel plating to enhance conductivity and corrosion resistance, enabling it to withstand demanding industrial environments. The Compact 2.54 mm centreline design further optimises space utilisation on printed circuit boards while maintaining strength and durability. This component is Ideal for applications that require consistent performance under varying temperatures and mechanical stresses.

Breakaway header type ensures easy disconnection when needed

Compatible with TE's AMPMODU series enhancing interoperability

Features a right-angle PCB mount orientation for space efficiency

Constructed from robust PBT housing material for durability

Operating temperature range of -65 – 105 °C allows for diverse applications

Electrical characteristics include a dielectric withstanding voltage of 750 Vrms

Highly reliable with insulation resistance of 5000 MΩ

Nickel contact underplating combined with gold flash plating ensures optimal conductivity

Designed with a termination method for easy through-hole soldering on PCBs

Compliant with EU RoHS Directive 2011/65/EU for environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy