Molex 45970 Series Vertical Surface Mount PCB Header, 200 Contact(s), 1.27 mm Pitch, 10 Row, Unshrouded

Subtotal (1 tray of 10 units)*

$576.57

(exc. GST)

$634.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$576.57$57.657

*price indicative

RS Stock No.:
691-468
Mfr. Part No.:
45970-2311
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

45970

Current

2.7A

Pitch

1.27mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

200

Number of Rows

10

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

240V

COO (Country of Origin):
MX
The Molex SEARAY connector is engineered for high-density applications, providing exceptional performance and reliability in board-to-board signal interfacing. With a 1.27mm pitch, this connector boasts an impressive 200 circuits and a slim design with a 3.50mm unmated height. Constructed from high-temperature thermoplastic and plated with gold and tin, it ensures a Durable and stable connection in various operating conditions, ranging from -55°C to +125°C. The SEARAY connector seamlessly integrates into PCB designs, offering features such as keying to mating parts and PCB retention, thus enhancing usability and compliance with industry standards.

High circuit density with 200 circuits to optimize space
Low unmated height of just 3.50mm for slim profile applications
Durable construction using high-temperature thermoplastic ensures longevity
Gold-plated mating surfaces for superior conductivity and corrosion resistance
Compatible with surface mount technology for modern PCB designs
Operational temperature range of -55°C to +125°C accommodates diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy