Molex 41772 Series Right Angle Through Hole PCB Header Pin, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 400 units)*

$753.56

(exc. GST)

$828.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$753.56$1.884

*price indicative

RS Stock No.:
683-528
Mfr. Part No.:
26-60-3050
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

41772

Product Type

PCB Header Pin

Current

7A

Pitch

3.96mm

Number of Contacts

5

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.96mm

Tail Pin Length

3.56mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
IN
The Molex KK 396 Header is expertly designed for seamless connectivity in applications requiring a right-angle interface. This product caters specifically to PCB headers and receptacles, offering an efficient solution for wire-to-board and board-to-board connections. Engineered with a focus on durability, it features a robust construction that meets the demands of various electronic applications. Sporting five circuits and compatible with multiple crimp housings, the KK 396 ensures reliable performance with a maximum current rating of 7.0A and voltage capacity of 250V. Its natural resin and tin plating provide longevity and optimal functionality, making it a trusted choice in modern electronic designs.

Right angle design facilitates space saving configurations on PCBs

Five circuits enhance connection versatility in electronic applications

Compatible with various crimp housings for increased adaptability

250V maximum voltage rating ensures safe operation within electronic systems

Natural resin construction promotes durability and resistance to wear

Tin plating provides excellent conductivity and corrosion resistance

25 mating cycles durability ensures long term usability and reliability

Through hole termination style simplifies installation and enhances mechanical stability

Marking for polarisation assists in correct alignment during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy