Molex 5569 Series Right Angle PCB PCB Header, 22 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 50 units)*

$666.49

(exc. GST)

$733.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$666.49$13.33

*price indicative

RS Stock No.:
684-810
Mfr. Part No.:
39-30-1222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

5569

Pitch

4.2mm

Current

13A

Number of Contacts

22

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Header designed to facilitate reliable power and signal connections in various electronic applications. Featuring a right-angle configuration with a robust snap-in plastic peg PCB lock this dual-row connector supports up to 22 circuits making it an ideal choice for compact PCB designs. The high-quality PA polyamide nylon 6/6 construction ensures durability and compliance with stringent standards such as EU RoHS and REACH SVHC guaranteeing its suitability for environmentally sensitive applications. With a maximum voltage of 600V and a current carrying capability of 13A per contact this connector is engineered to deliver superior performance in power wire to board connections ensuring reliability in your projects.

Supports up to 22 circuits for versatile connectivity

Right-angle design optimises space on PCB layouts

Snap-in plastic peg PCB lock provides secure placements

Rated for a maximum voltage of 600V to handle demanding applications

Current carrying capacity of 13A per contact ensures efficient power transmission

Durability up to 30 mating cycles to ensure longevity in connections

Designed for power and wire to board applications offering reliability in varied environments

Low-halogen construction supports eco-friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy