Molex 42227 Series Vertical Through Hole PCB Header Pin, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-848
- Mfr. Part No.:
- 22-28-0021
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
$618.31
(exc. GST)
$680.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $618.31 | $0.618 |
*price indicative
- RS Stock No.:
- 684-848
- Mfr. Part No.:
- 22-28-0021
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42227 | |
| Product Type | PCB Header Pin | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42227 | ||
Product Type PCB Header Pin | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MX
The Molex KK 254 Breakaway Header is a highly reliable connector designed for vertical mounting with a friction lock mechanism suitable for a variety of wire to board applications. It is engineered with two circuits that allow for seamless connectivity while ensuring durability with a mating cycle life of up to 100. Crafted from high-quality materials including brass and nylon resin this product provides exceptional electrical performance. Its selective plating with a minimum of 0.38μm gold enhances conductivity making it ideal for demanding environments. With compliance to industry standards the KK 254 exemplifies the perfect blend of functionality and reliability thereby positioning itself as a trusted choice in the PCB headers market.
Vertical orientation for space-efficient installation
Friction lock ensures secure mating preventing disconnection
Supports two loaded circuits for flexible connectivity options
Constructed from durable brass and nylon for enhanced longevity
Compatibility with multiple crimp housings expands applicability
Temperature range compatibility enhances versatility in various environments
RoHS compliant promoting environmentally responsible practices
Related links
- Molex 42227 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42376 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
