Molex 42375 Series Vertical Through Hole PCB Header Pin, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-688
- Mfr. Part No.:
- 22-28-5048
- Brand:
- Molex
Subtotal (1 bag of 600 units)*
$591.06
(exc. GST)
$650.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $591.06 | $0.985 |
*price indicative
- RS Stock No.:
- 684-688
- Mfr. Part No.:
- 22-28-5048
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header Pin | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header Pin | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed for versatile connectivity solutions in applications requiring a reliable and effective connection between boards. This vertical header, featuring four circuits, is built with 0.76μm gold selective plating for optimal conductivity and durability. Its innovative kinked PC tails ensure secure mating and provide enhanced retention on printed circuit boards. With a maximum voltage rating of 500V and a current capacity of 4.0A per contact, it is engineered to support robust electrical performance. The headers compatibility with a variety of housing components enhances its adaptability across different project requirements, making it an ideal choice for PCB headers and receptacles in various electronic applications.
Engineered for board to board and wire to board applications
Supports a maximum of four circuits for flexible configurations
Constructed with high temperature thermoplastic for resilience in demanding environments
Features 100 mating cycles for long lasting performance
Includes a black resin colour for aesthetic versatility and improved visibility
Compatible with multiple shunt and terminal housing options for extensive integration
Designed with a through hole termination style for secure mounting
Compliant with EU RoHS regulations, ensuring environmentally friendly standards
Related links
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
