Molex 42227 Series Vertical PCB PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-447
- Mfr. Part No.:
- 22-28-0051
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
$602.38
(exc. GST)
$662.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $602.38 | $1.506 |
*price indicative
- RS Stock No.:
- 684-447
- Mfr. Part No.:
- 22-28-0051
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42227 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42227 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MX
The Molex KK 254 Breakaway Header is engineered to provide a reliable signal connection within the KK Interconnect System. This vertical connector features a sturdy design, optimized with a friction lock mechanism for enhanced stability. With five circuits and a durable construction, it ensures effective wire-to-board applications. The gold plating guarantees excellent conductivity while allowing for precision mating. This component stands out in environments requiring durability, making it suitable for a variety of applications. Supporting a maximum current of 4.0A and voltage of 500V, this header is a perfect fit for modern electronic assemblies, aligned with current standards for sustainability and compliance.
Friction lock mechanism ensures secure connections during operation
Vertical orientation for efficient use of space in electronic assemblies
Manufactured with five circuits for versatile signal applications
Gold plating enhances conductivity and reliability of connections
Designed for up to 100 mating cycles, ensuring long lasting performance
Compliant with environmental standards such as RoHS and REACH
Through hole termination style simplifies PCB integration
Constructed with Nylon resin for robustness and durability
Provides a reliable means of connecting signals in various applications
Compatible with multiple male crimp housings, enhancing versatility
Related links
- Molex 42227 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
