Molex 42375 Series Vertical Through Hole PCB Header Pin, 20 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-922
- Mfr. Part No.:
- 22-28-4203
- Brand:
- Molex
Subtotal (1 bag of 150 units)*
$579.38
(exc. GST)
$637.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $579.38 | $3.863 |
*price indicative
- RS Stock No.:
- 683-922
- Mfr. Part No.:
- 22-28-4203
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 42375 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 42375 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed for reliable board-to-board and wire-to-board connections, making it an essential component in various electronic applications. This vertical header, with its 20 circuits and a gold selective plating of 0.38μm, ensures secure mating and excellent conductivity. The mating pin length of 8.13mm accommodates standard requirements while maintaining a compact design. This header offers a perfect balance of performance and durability, supporting up to 4.0A current and 500V voltage. Suitable for high-temperature applications, its robust construction guarantees longevity and reliability.
Vertical orientation provides efficient space management in PCB designs
20 circuits allow versatile connection options to fit various configurations
Breakaway feature enables easy disconnection and maintenance
Enhanced durability with a maximum of 100 mating cycles ensures long term reliability
Available in black resin for improved aesthetic integration in electronic devices
Constructed from high temperature thermoplastic for resilience under demanding conditions
Compatible with various Molex housings for seamless integration into existing systems
Perfect for applications requiring precise, secure electrical connections
Related links
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
