Molex 42375 Series Vertical Through Hole PCB Header Pin, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-696
- Mfr. Part No.:
- 22-28-4121
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
$631.00
(exc. GST)
$694.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $631.00 | $1.262 |
*price indicative
- RS Stock No.:
- 683-696
- Mfr. Part No.:
- 22-28-4121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header Pin | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header Pin | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is specifically designed for board-to-board and wire-to-board applications, offering seamless connectivity with enhanced durability. Featuring a vertical orientation and 12 circuits, this header incorporates tin plating for reliable signal integrity and longevity. The component is constructed from high-temperature thermoplastic and brass, ensuring robust performance in demanding environments. With a maximum current rating of 4.0A and voltage capacity of up to 500V, it is engineered to meet a variety of electrical needs. Ideal for both commercial and industrial usage, this product provides a dependable solution for PCB headers and receptacles, facilitating optimal performance across diverse electronic setups.
Durable brass construction ensures long lasting connectivity
Designed with a vertical orientation for efficient space management on PCBs
Accommodates up to 12 circuits for versatile application potential
High temperature thermoplastic offers resilience in challenging environments
Ideal for PCB headers and receptacles, suitable for various applications
Backed by compliance with EU RoHS and other environmental standards
Related links
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
