Molex 5569 Series Right Angle PCB PCB Header, 18 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-705
- Mfr. Part No.:
- 39-30-1182
- Brand:
- Molex
Subtotal (1 bag of 30 units)*
$567.56
(exc. GST)
$624.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $567.56 | $18.919 |
*price indicative
- RS Stock No.:
- 683-705
- Mfr. Part No.:
- 39-30-1182
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5569 | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5569 | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header is engineered for seamless power and wire to board applications accommodating a robust structure with dual rows and right-angle orientation. Crafted from durable polyamide nylon this versatile header boasts an impressive 18 circuits and designed to handle a maximum current of 13A per circuit. The header's snap-in plastic peg PCB lock ensures secure mounting while the selective gold plating enhances conductivity for reliable connections. Its compatibility with Mini-Fit Plus HCS crimp terminals highlights its adaptability catering to various wiring needs while maintaining compliance with international standards for safety and environmental impact.
Dual row layout accommodates 18 circuits for efficient connectivity
Right-angle orientation allows for compact assembly in tight spaces
Snap-in plastic peg PCB lock ensures reliable attachment to the PCB
Crafted from durable polyamide nylon offering robust mechanical support
Selective gold plating provides excellent conductivity and corrosion resistance
Rated for a maximum current of 13A per circuit ideal for power applications
Compatible with Mini-Fit Plus HCS crimp terminals for secure connections
Meets industry standards for safety including CSA and UL certifications
Low-halogen construction enhances environmental compliance
Related links
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Right Angle Header 4.2 mm Pitch Shrouded
