Molex 5569 Series Right Angle PCB PCB Header, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 50 units)*

$509.20

(exc. GST)

$560.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$509.20$10.184

*price indicative

RS Stock No.:
684-809
Mfr. Part No.:
39-30-1162
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

5569

Current

13A

Pitch

4.2mm

Number of Contacts

16

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Header offers a robust solution for connecting dual row configurations in wire to board applications. Designed with a right-angle orientation and an innovative snap-in plastic peg for enhanced PCB locking, this component provides a reliable connection with up to 16 circuits. Constructed from durable PA Polyamide Nylon 6/6 material and featuring select Gold plating, the Mini-Fit Jr. ensures excellent conductivity and longevity even under demanding conditions, making it ideal for power applications. It operates effectively across a temperature range of -40° to +105°C, supporting various electronic designs while maintaining compliance with industry standards.

Designed for up to 16 circuits which enabling efficient multi-connection

Right-angle orientation maximises space utilization on PCBs

Snap-in peg ensures secure PCB locking for reliable connections

Constructed from durable nylon plastic for improved resilience

Gold plating enhances conductivity and reduces contact resistance

Bag packaging provides convenience and protection during transport

Features a through-hole termination interface for easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy