Molex 5566 Series Vertical PCB PCB Header, 14 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-807
- Mfr. Part No.:
- 39-29-9147
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-807
- Mfr. Part No.:
- 39-29-9147
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header is meticulously designed for efficient power and wire to board connections. Featuring a robust dual-row configuration and a 4.20mm pitch, this header supports up to 14 circuits, making it an ideal solution for applications requiring reliable electrical performance. With a natural resin body and a plated tin finish, it ensures durability and compliance with various environmental standards. The snap-in plastic peg PCB lock enhances stability during installation, while compatibility with standard Mini-Fit female terminals makes it an effortlessly adaptable choice for your projects. Its specifications enable maximum current of 9A per contact and an operational temperature range of -40° to +105°C, reflecting its versatility in demanding environments.
Snap-in plastic peg provides secure PCB locking for stability
Vertical orientation optimises space in compact setups
Mates seamlessly with Mini-Fit Jr. Receptacle Housings for versatile connectivity
Conducts up to 9.0A current per contact for efficient power management
Meets EU RoHS and REACH SVHC compliance for environmental safety
Designed for through-hole termination interface which ensuring stable placement
Maximum voltage rating of 600V supports a broad range of applications
Compact 4.20mm pitch facilitates high-density connections on PCBs
Related links
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
