Molex 5566 Series Vertical Through Hole PCB Header, 14 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-402
- Mfr. Part No.:
- 39-29-9149
- Brand:
- Molex
Subtotal (1 tray of 50 units)*
$819.45
(exc. GST)
$901.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $819.45 | $16.389 |
*price indicative
- RS Stock No.:
- 684-402
- Mfr. Part No.:
- 39-29-9149
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. vertical header designed to provide a reliable connection in power and wire to board applications. With a compact 4.20mm pitch and dual-row configuration it accommodates up to 14 circuits ensuring high efficiency and seamless integration. Engineered with a snap-in plastic peg PCB lock and gold plating this header is optimised for durability and stability making it ideal for various electronic assemblies. The Mini-Fit Jr. offers a versatile solution with a recommended PCB thickness of 1.60mm enabling a broad range of connectivity needs. Designed for optimal performance in diverse environments this component is also suitable for applications requiring compliance with RoHS and other environmental standards.
Durable flammability rating of 94V-0 ensures safety in critical applications
Compatible with standard Mini-Fit female terminals for flexible assembly options
Designed with a through-hole termination interface for secure mounting
Features a vertical orientation and keying to prevent mismating
Offers added reliability with a durable mating cycle capacity of up to 30 cycles
Includes a natural resin colour and robust brass metal for longevity
Designed for ease of installation with PCB locator and retention features
Related links
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
