Molex 42404 Series Right Angle PCB PCB Header, 14 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-731
- Mfr. Part No.:
- 15-24-9147
- Brand:
- Molex
Subtotal (1 tray of 40 units)*
$574.86
(exc. GST)
$632.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $574.86 | $14.372 |
*price indicative
- RS Stock No.:
- 684-731
- Mfr. Part No.:
- 15-24-9147
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42404 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42404 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header designed to facilitate reliable board to board and wire to board connections. This dual row, right-angle header features 14 circuits, utilising high-quality PA Polyamide Nylon 6/6 construction and UL 94V-2 flammability rating. The incorporation of snap-in plastic pegs ensures a secure PCB lock, while its compatibility with various receptacles promotes versatile usage in numerous applications. Engineered to handle a maximum current of 13A per contact and voltage of 600V, the Mini-Fit BMI Header upholds robust electrical performance, catering to a variety of grounding and power transfer needs, while also meeting stringent environmental compliance standards.
Robust construction with PA Polyamide Nylon 6/6 enhances durability
Secure snap-in plastic peg design simplifies installation on PCBs
Compatible with multiple receptacles for enhanced flexibility
Low-halogen status aligns with eco-friendly manufacturing processes
Designed with 14 circuits to accommodate diverse connectivity needs
Meets UL 94V-2 flammability rating for safety in applications
Related links
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
