Molex 42404 Series Right Angle PCB PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 80 units)*

$614.08

(exc. GST)

$675.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$614.08$7.676

*price indicative

RS Stock No.:
683-802
Mfr. Part No.:
15-24-6103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42404

Current

13A

Pitch

4.2mm

Number of Contacts

10

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

4.2mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit BMI Header is engineered to provide reliable connections in applications requiring compact design and efficient power distribution. This dual-row, right-angle header accommodates 10 circuits and features a snap-in plastic peg for secure PCB locking. Made from durable PA polyamide nylon 6/6, it meets stringent UL 94V-0 flammability standards, ensuring safety and longevity. Designed for board to board and wire to board applications, this header demonstrates exceptional performance with a maximum current rating of 13A per contact and a voltage rating of 600V, making it ideal for various electronic devices and systems.

Active status ensures up to date availability of the component

Achieves a maximum durability of 30 mating cycles for reliable long-term use

Supports through-hole termination interface style for stable connections

Compatible with multiple mating parts which enhancing adaptability for various projects

Low-halogen material composition meets stringent environmental compliance standards

Tray packaging enables efficient handling and storage for manufacturers and retailers

Reduced product footprint enhances space efficiency on PCBs by utilising a right-angle orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy