Molex 42440 Series Right Angle Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 100 units)*

$277.14

(exc. GST)

$304.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$277.14$2.771

*price indicative

RS Stock No.:
788-262
Mfr. Part No.:
15-24-6040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42440

Pitch

4.2mm

Current

13A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

2.6mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex High performance Header designed specifically for reliable signal transmission in demanding applications. Its engineering ensures durability and efficient connectivity across diverse industries.

Designed for wire-to-wire connections, providing versatility

Robust construction ensures durability in challenging environments

Facilitates easy assembly, enhancing operational efficiency

Compatible with multiple connector types for broad application use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy