TE Connectivity, Solistrand Uninsulated Ring Terminal, M5 Stud Size 4 AWG 4 AWG Wire Size

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$411.20

(exc. GST)

$452.30

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 100 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 400$4.112$411.20
500 +$3.701$370.10

*price indicative

RS Stock No.:
161-4000
Mfr. Part No.:
160119
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

Solistrand

Insulation

Uninsulated

Inner Ring Diameter

0.207in

Outer Ring Diameter

0.656in

Maximum Wire Size AWG

4AWG

Minimum Wire Size AWG

4AWG

Overall Length

1.308in

Stud Size

M5

Contact Material

Copper

Contact Plating

Tin

Thickness

1.8mm

Standards/Approvals

RoHS

Minimum Wire Size mm²

16.8mm²

Maximum Operating Temperature

170°C

Maximum Wire Size mm²

26.6mm²

COO (Country of Origin):
US

TE Connectivity SOLISTRAND Ring Terminals


SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting ’W’ crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.

Features and Benefits


Constructed of fine grade high conductivity copper for optimal electrical performance

Electro tin plating for improved resistance to corrosion

Robust design ideal for use in harsh environments

Brazed seams for increased barrel strength

Dimpled and serrated barrel for increased electrical performance and tensile strength

Bell shaped mouth on barrel for quick and easy wire insertion

170°C maximum rated for suitability in all standard applications

Applications


These SOLISTRAND crimp ring terminals are suitable for use in a wide range of applications including the following: materials handling equipment, motors, heavy equipment, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies and instruments and control.

TE Connectivity SOLISTRAND Terminals and Splices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy