Molex 42375 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-683
Mfr. Part No.:
22-28-4100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42375

Current

4A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.05mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header designed for versatile connectivity in various electronic applications. This vertical header, featuring ten circuits, ensures reliable electrical connections while boasting a robust tin plating that enhances durability. Perfect for board-to-board or wire-to-board applications, it offers an optimal mating pin length of 6.09mm and is engineered with high-temperature thermoplastic for improved resilience. With its active status and compliance with multiple environmental standards, the KK 254 is the ideal solution for those seeking efficient and eco-friendly connections in PCB design.

Active product status guarantees availability for your projects

Vertical orientation enhances space efficiency in designs

Ten loaded circuits enable extensive connectivity options

Durable tin plating ensures long lasting performance

High temperature thermoplastic material withstands demanding environments

Compatible with various housing part numbers for flexibility

Mating with PCB connectors and shunt configurations broadens application versatility

Through hole termination style simplifies board assembly

Limited mating cycles at 25 provide reliable performance for typical usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy