Molex 70567 Series Vertical PCB PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 68 units)*

$829.75

(exc. GST)

$912.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$829.75$12.202

*price indicative

RS Stock No.:
684-488
Mfr. Part No.:
15-80-0105
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

70567

Pitch

2.54mm

Current

2.5A

Number of Contacts

10

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Brass, Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Header is engineered for optimal connectivity in PCB applications, particularly in environments where reliability under high temperatures is essential. Designed with a 2.54mm pitch, this dual-row header facilitates seamless wire-to-board signal transmission. It stands out with its high-quality materials, including brass and phosphor bronze, ensuring durability and resistance to harsh conditions. This product includes a fully shrouded design to enhance alignment and prevent damage during mating, making it ideal for a wide range of electronic applications while maintaining compliance with industry standards.

Operating temperature range of -55°C to +105°C accommodates various environments

Tin plating on PC tail enhances solderability for reliable termination

Designed to meet stringent compliance standards including EU RoHS and REACH SVHC

Packaged in tubes for secure transportation and user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy