RS PRO IP65 Blue 2P+PE Straight Industrial Power Connector, 20A, 250V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.18

(exc. GST)

$16.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 736 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$15.18
10 - 49$14.87
50 +$12.24

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
203-5563
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Industrial Power Connector

Current

20A

Pole Format

2P+PE

Connector Gender

Male

Voltage

250V

Orientation

Straight

Minimum Operating Temperature

-30°C

Termination Type

Clamp

Maximum Operating Temperature

80°C

IP Rating

IP65

Contact Gender

Male

Colour

Blue

Standards/Approvals

No

Hazardous Area Certification

No

Low Voltage

No

Phase Inverter

No

RS PRO Blue 2+PE Industrial Power-In Plug, 250V ac 4000V dc


The blue 2+PE power-in plug from RS PRO is a robust and heavy duty plug ideal for use in a range of industrial applications. Rated maximum 20A 250V AC, these highly durable plugs provide a reliable power connection for use in a range of environments and feature an easy locking mechanism for enhanced stability and operation. The RS PRO industrial power-in plug also features an integral cable clamp and touch-proof contacts, ensuring excellent safety and protection. This high quality power connector is designed to be used with the RS PRO power-in socket (1873809) and includes a keyway to prevent the insertion of the wrong plug.

Features and Benefits


  • Robust design ideal for use in industrial applications

  • Integral cable clamp and touch-proof contacts for safe and reliable connection

  • Keyway design to prevent incorrection connection

  • Perfect for use with the RS PRO power-in socket

  • Number of contacts: 2+PE

  • Contact resistance: <= 3mΩ

  • Insulation resistance: >= 100MΩ

  • Dielectric strength: 4000 V DC

  • Rated voltage: 250 V AC maximum

  • Rated current per contact: 20A rms

  • Applications


    Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating between plugs and sockets and offer excellent protection. Industrial power connectors are commonly used in areas such as:

  • Warehouse

  • Construction site

  • Factory

  • Garage

  • FAQs


    What socket is compatible?


    This plug is compatible with the RS PRO Plug-In socket (RS: 187-3809 or 282-832).

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy