Molex 70567 Series Vertical PCB PCB Header, 22 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 85 units)*

$684.33

(exc. GST)

$752.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$684.33$8.051

*price indicative

RS Stock No.:
684-228
Mfr. Part No.:
15-80-0221
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70567

Product Type

PCB Header

Pitch

2.54mm

Current

2.5A

Housing Material

TPE

Number of Contacts

22

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Brass, Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid header is a highly reliable PCB connector designed specifically for wire-to-board applications. Featuring a compact 2.54mm pitch size, this dual-row header accommodates up to 22 circuits. Its high-temperature thermoplastic construction ensures durability in demanding environments, while the brass and phosphor bronze metal materials contribute to superior electrical performance. The shrouded design enhances mating security, making it ideal for various electronic assemblies, from consumer electronics to industrial devices. This product's active status guarantees ongoing support and availability, assuring users they are investing in a proven solution for robust connectivity.

Benefits from a current rating of 2.5A and a maximum voltage of 250V for reliable electrical performance

Compatible with both through hole and surface mount connectors, offering installation versatility

Lightweight design at only 3.806g facilitates ease of handling and assembly

Ensures structural stability with locked mating features to prevent accidental disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy