Molex 215760 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 120 units)*

$351.79

(exc. GST)

$386.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$351.79$2.932

*price indicative

RS Stock No.:
684-429
Mfr. Part No.:
216571-3004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

215760

Product Type

PCB Header

Pitch

3mm

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

3mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Micro-Fit+ Vertical Header is engineered for robust power and wire-to-board applications. This reliable connector features a 3.00mm pitch and accommodates up to 4 circuits while delivering maximum voltage ratings of 600V AC/DC. Designed to provide secure connections with its lock-to-mating part system, this header is an excellent choice for demanding environments. With a black liquid crystal polymer construction capable of withstanding temperatures ranging from -40° to +125°C, it combines durability with efficiency. The Micro-Fit+ header also meets various compliance standards, making it a trustworthy component for your electronic assemblies.

Glow wire capable, ensuring safety in high temperature applications

Manufactured with high copper alloy for excellent electrical performance

Durability rated for 200 mating cycles, ensuring a long service life

Low halogen and EU RoHS compliant, aligning with modern environmental standards

Vertical orientation simplifies installation in constrained spaces

Integrated tray packaging facilitates easy handling and transport

PCB retention features enhance stability during operation

Mates with specific receptacles, ensuring seamless connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy