Molex 215760 Series Right Angle Through Hole PCB Header Pin, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-425
- Mfr. Part No.:
- 215760-2005
- Brand:
- Molex
Subtotal (1 tray of 100 units)*
$290.00
(exc. GST)
$319.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $290.00 | $2.90 |
*price indicative
- RS Stock No.:
- 684-425
- Mfr. Part No.:
- 215760-2005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215760 | |
| Product Type | PCB Header Pin | |
| Pitch | 3mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215760 | ||
Product Type PCB Header Pin | ||
Pitch 3mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Right-Angle Header is engineered for reliable power connections in wire-to-board applications. Designed with a precise 3.00mm pitch, this single-row component accommodates up to five circuits, making it ideal for compact electronic assemblies. Featuring a robust construction of high copper alloy with black liquid crystal polymer, the header ensures durability and longevity in various operating conditions, supporting a temperature range of -40° to +125°C. With a gold plating for optimal conductivity and compliance with stringent environmental standards, this trusty connector is the perfect solution for applications demanding high performance and safety.
Built to provide a reliable mating connection with lock mechanisms to secure contacts
Glow wire capability adds an extra layer of safety for electronic applications
Designed for durability with a mating cycle endurance of up to 200 cycles
Low halogen materials ensure environmental compliance and safety in sensitive applications
Polarised design ensures correct orientation and alignment during installation
Effective PCB retention feature secures connections during operation, enhancing dependability
Related links
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
