Molex 41772 Series Right Angle Through Hole PCB Header Pin, 7 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
685-068
Mfr. Part No.:
26-61-3070
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header Pin

Series

41772

Pitch

3.96mm

Current

7A

Number of Contacts

7

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

3.96mm

Termination Type

Solder

Tail Pin Length

3.56mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
IN
The Molex KK 396 Header is a high-quality connector designed for board-to-board, power, and wire-to-board applications. This right-angle header features seven circuits and is constructed to provide reliable connections with excellent conductivity, thanks to its gold plating. Built for durability, it meets rigorous industry standards and is suitable for various PCB header and receptacle configurations. This connector is not only efficient but also environmentally compliant, making it an ideal choice for modern electronic designs requiring robust performance in compact spaces. With easy integration into your projects, the KK 396 Header stands out in flexibility and effectiveness.

Active status ensures reliable product availability

Seven circuits facilitate efficient data and power transfer

Matte tin termination plating enhances solderability and durability

Natural resin colour maintains a professional aesthetic

Right angle orientation optimises space on PCBs and simplifies installations

100 mating cycles ensure longevity and consistent connectivity

Partial shrouding provides additional protection against misalignment

Wave solder process capability supports lead free manufacturing

Polarised design ensures correct orientation during connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy