Phoenix Contact MCV Series Vertical Through Hole PCB Header, 14 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-114
- Mfr. Part No.:
- 1713381
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$734.88
(exc. GST)
$808.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $734.88 | $14.698 |
*price indicative
- RS Stock No.:
- 517-114
- Mfr. Part No.:
- 1713381
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised E60425-20110128, VDE 40011723 | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised E60425-20110128, VDE 40011723 | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed specifically for seamless integration into modern devices, offering a versatile solution for various connection needs. Engineered to support a nominal current of 8 A and rated voltages up to 160 V, it combines compact dimensions with sturdy construction. The unique vertical connection enables efficient multi-row arrangements on printed circuit boards, thereby enhancing space utilisation and facilitating faster assembly. With its robust soldering capabilities, this product is suitable for both reflow and wave soldering, ensuring reliable performance within your applications. Additional attention has been given to durability and compliance, making it an excellent choice for developers looking for reliable and long-lasting component solutions in their electronic assemblies.
Designed for smooth integration into the SMT soldering process
Facilitates multi-row configurations, optimising PCB layout
Supports various connection technologies with a single header model
Constructed to withstand moisture sensitivity levels, enhancing longevity
Features a tin-plated contact surface for improved conductivity
Compliant with environmental standards, promoting sustainable practices
Robust construction ensures reliability under thermal stress
LCP housing material provides high resistance to thermal degradation
Related links
- Phoenix Contact MCV Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
