Molex 35301 Series Vertical Through Hole PCB Header Pin, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-093
- Mfr. Part No.:
- 35301-0240
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
$625.81
(exc. GST)
$688.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $625.81 | $0.313 |
*price indicative
- RS Stock No.:
- 684-093
- Mfr. Part No.:
- 35301-0240
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35301 | |
| Product Type | PCB Header Pin | |
| Pitch | 2.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35301 | ||
Product Type PCB Header Pin | ||
Pitch 2.5mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Headers and wire housings feature a 2.5 mm high-temperature header without coin. This connector is ideal for both commercial and industrial uses. By incorporating quality materials and robust engineering, the molex connector guarantees durability and longevity in demanding environments, making it an essential component for designers and engineers seeking dependable connection solutions.
Versatile application across commercial and industrial sectors enhances usability
Quality materials promote reliability, minimizing the risk of connection failures
Streamlined design aids in easy connection and disconnection, saving time
Compatible with a variety of standard electronic components for added flexibility
Related links
- Molex 5045 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 5046 Series Right Angle Through Hole PCB Header Pin 2.5 mm Pitch Unshrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53476 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5267 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 93070 Series Straight PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
