Molex 5046 Series Right Angle Through Hole PCB Header Pin, 6 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 150 units)*

$566.70

(exc. GST)

$623.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$566.70$3.778

*price indicative

RS Stock No.:
684-170
Mfr. Part No.:
22-12-1042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header Pin

Series

5046

Current

4A

Pitch

2.5mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.5mm

Termination Type

Solder

Tail Pin Length

3.15mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
JP
The Molex assembly is expertly designed to enhance connectivity and reliability in electronic circuits. This product features a robust construction using high-quality polyamide, ensuring durability and compliance with UL94V0 standards. Featuring a recommended PCB hole dimension for seamless integration, it also includes precision-engineered nickel and gold plating for superior conductivity. This assembly is ideal for applications requiring excellence in performance, tailored specifically for even circuit products, thus ensuring reliable connections in various configurations.

Manufactured from polyamide material, providing enhanced heat resistance and durability

Nickel plating of 2 micro meters minimum ensures excellent corrosion resistance

Designed specifically for even circuit products, allowing for versatile applications

Features a recommended PCB board hole dimension to support easy installation

General tolerances maintained, ensuring precise fitment in electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy