Molex 105309 Series Vertical Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 200 units)*

$952.16

(exc. GST)

$1,047.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +$952.16$4.761

*price indicative

RS Stock No.:
787-617
Mfr. Part No.:
105309-1206
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105309

Product Type

PCB Header

Pitch

2.5mm

Current

8A

Number of Contacts

6

Housing Material

Polymer

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Voltage

250V

COO (Country of Origin):
CN
The Molex Connector is a state-of-the-art solution designed for efficient signal transmission in a Compact form factor, featuring Advanced construction to ensure reliable performance in various applications.

Features kinked pins to enhance electrical connection stability

Offers a Compact 2.50mm pitch design to save space

Glow-wire capable for improved safety in critical applications

Constructed with 0.38μm gold plating for enhanced durability

Available in a tray package for convenient handling and storage

Related links