Molex 53476 Series Vertical Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-077
- Mfr. Part No.:
- 53476-0610
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
$674.21
(exc. GST)
$741.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $674.21 | $1.686 |
*price indicative
- RS Stock No.:
- 797-077
- Mfr. Part No.:
- 53476-0610
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53476 | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Signal, Wire-to-Board | |
| Contact Material | Phosphor Bronze Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male/Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53476 | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Signal, Wire-to-Board | ||
Contact Material Phosphor Bronze Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male/Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- KR
The Molex Mini Lock PCB Header offers a reliable solution for signal and wire-to-board applications, facilitating robust connections through its vertical orientation and kinked pin design.
Constructed with tin plating for enhanced durability and conductivity
Supports up to 3A current per contact, ensuring efficient power transmission
Glow-wire capable, meeting safety and compliance standards
Available in a Compact design with 6 circuits, optimising space in applications
Recommended PCB thickness of 1.60mm for seamless integration
Operating temperature range of -55° to +105°C accommodates diverse environments
Related links
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface Mount Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
