Molex Mini-Lock Series Straight Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
167-6434
Mfr. Part No.:
53375-0610
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mini-Lock

Current

3A

Pitch

2.5mm

Number of Contacts

6

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
KR

MIni-Lock Headers, 53375 Series


These Molex Mini-Lock 53375 Series Headers are able to accept positive or friction lock housings, their high walls help guiding as well as protecting the terminals. The kinked PC tails of these Mini-Lock Headers give a more secure retention onto the PCB.

Mates with housings 51103 Series

2.5mm Wire to Board or Wire - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy