Molex 35312 Series Vertical PCB PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-860
- Mfr. Part No.:
- 35312-0250
- Brand:
- Molex
Subtotal (1 pack of 2500 units)*
$525.59
(exc. GST)
$578.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $525.59 | $0.21 |
*price indicative
- RS Stock No.:
- 814-860
- Mfr. Part No.:
- 35312-0250
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 35312 | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 35312 | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- KR
The Molex PCB header offers a reliable connection with a 2.50mm pitch and is designed for vertical mounting. This component features a shrouded design with positive lock, ensuring secure mating for enhanced performance.
Durability rating of 30 mating cycles maximises operational reliability
Constructed from glass-filled natural polyamide for superior strength
Rated for a maximum voltage of 250V AC and current of 3.0A per contact
Termination style features through-hole for stable PCB attachment
Offers closed-end shrouding for improved pin alignment
- RS Stock No. 0683783
- Mfr. Part No. 35312-0660
1 Bag of 1000
$314.29
- RS Stock No. 0787529
- Mfr. Part No. 2132415-6
1 Bag of 1000
$602.28
- RS Stock No. 0684832
- Mfr. Part No. 22-04-1141
1 Bag of 300
$686.85
- RS Stock No. 0684094
- Mfr. Part No. 35312-0560
1 Bag of 4000
$505.40
Related links
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded












