Molex 71308 Series Vertical Surface PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 683-996
- Mfr. Part No.:
- 15-91-1262
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-996
- Mfr. Part No.:
- 15-91-1262
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 71308 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 71308 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header designed for seamless connectivity in various applications, including board-to-board and wire-to-board configurations. With a pitch of 2.54mm, this dual row, vertically oriented header supports up to 26 circuits, ensuring reliable connections in space-constrained environments. Constructed to endure 50 mating cycles and featuring a low-halogen resin, the header combines durability with performance. The selective gold plating enhances conductivity, while the presence of 3.30mm PCB locator pegs facilitates precise installation. This component demonstrates compliance with multiple environmental standards, thus assuring its suitability for today's demanding electronic applications.
Meets EU RoHS compliance for safer electronics
Durable construction maintains performance across 50 mating cycles
Compatible with a range of C-Grid connectors for versatile applications
Temperature range of -40° to +120°C allows for usage in varied environments
Related links
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
