Molex 71308 Series Vertical Surface PCB Header Pin, 26 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 96 units)*

$912.52

(exc. GST)

$1,003.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$912.52$9.505

*price indicative

RS Stock No.:
684-001
Mfr. Part No.:
15-91-3260
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header Pin

Series

71308

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

26

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Breakaway Header designed for seamless board-to-board and wire-to-board connections, facilitating efficient component interfacing in electronic applications. With its robust construction featuring 26 circuits and a vertical orientation, this surface mount header is engineered for durability and reliability. The product offers selective gold plating, ensuring optimal conductivity while minimizing tarnishing over time. Its high-temperature thermoplastic resin body supports a diverse operating range, making it suitable for various industrial applications. The breakaway feature enhances flexibility in design, allowing for tailored solutions without the need for additional components.

Dual-row configuration optimizes space, providing 26 circuits for greater connectivity

Durable mating cycles of up to 50 ensure long-lasting performance

Low-halogen materials contribute to environmental sustainability without sacrificing performance

Meets EU RoHS compliance for minimal hazardous substance impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy