Molex KK 396 Series Right Angle Through Hole Pin Header, 24 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 161-9336
- Mfr. Part No.:
- 26-48-1246
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save $9.90
View bulk pricing optionsSubtotal (1 bag of 75 units)*
$196.65
(exc. GST)
$216.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 75 - 75 | $2.622 | $196.65 | - |
| 150 - 225 | $2.556 | $191.70 | $9.90 |
| 300 + | $2.517 | $188.78 | $31.50 |
*price indicative
- RS Stock No.:
- 161-9336
- Mfr. Part No.:
- 26-48-1246
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 396 | |
| Product Type | Pin Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 24 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 5.38mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 396 | ||
Product Type Pin Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 24 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 5.38mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX

KK 396 Headers, 41671 and 41672 Series
A range of KK 396 Breakaway Headers with Square Pins and Friction Locks.
Mates with 3069; 2139; 6442 and 41695 Series housings, 7674 and 7675 Series IDT connectors, 41815; 2145 and 3215 Series PCB connectors.
3.96mm Molex KK Range
Approvals
UL (E29179); CSA (LR19980)
Related links
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
