Molex 41672 Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-522
- Mfr. Part No.:
- 26-48-1056
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-522
- Mfr. Part No.:
- 26-48-1056
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41672 | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4.37mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41672 | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 5 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 4.37mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Breakaway Header is engineered to provide a reliable, right-angle connection in power and wire-to-board applications. With five circuits and durable tin plating, this header ensures secure mating and longevity in demanding environments. Its robust design includes features such as a black resin body for enhanced durability and flammability rating of 94V0, making it a suitable choice for various electronic applications. Specifically crafted for ease of use, this product includes a through-hole termination interface and complies with relevant industry standards, ensuring compliance and reliability in your projects.
Designed for power and wire to board applications
Features a right angle orientation for space efficient layouts
Constructed with a robust black polyester resin for durability
Flammability rating of 94V0 ensures safety in critical applications
Utilises tin plating for effective conductivity and corrosion resistance
Mates seamlessly with various housing options, enhancing versatility
Durable for up to 25 mating cycles, ensuring longevity and reliability
Designed for through hole termination, simplified PCB design
Polarised for secure mating, reducing the risk of connection errors
Related links
- Molex 41672 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41672 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41672 Series Right Angle Surface Mount PCB Header 3.96 mm Pitch Shrouded
- Molex 41662 Series Right Angle PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41681 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
