Molex KK 396 Series Right Angle Through Hole Pin Header, 24 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 167-1582
- Mfr. Part No.:
- 26-48-1242
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 125 units)*
$367.88
(exc. GST)
$404.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 125 - 125 | $2.943 | $367.88 |
| 250 - 375 | $2.869 | $358.63 |
| 500 + | $2.825 | $353.13 |
*price indicative
- RS Stock No.:
- 167-1582
- Mfr. Part No.:
- 26-48-1242
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 396 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 24 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.96mm | |
| Contact Gender | Male | |
| Tail Pin Length | 4.67mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 14.55mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 396 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 24 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.96mm | ||
Contact Gender Male | ||
Tail Pin Length 4.67mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 14.55mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN

Breakaway Headers 41661, 41662 and 41681 Series
3.96mm Molex KK Range
Approvals
Related links
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
