Molex 41672 Series Right Angle Through Hole PCB Header Pin, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 685-060
- Mfr. Part No.:
- 26-48-2046
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
$328.70
(exc. GST)
$361.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $328.70 | $1.644 |
*price indicative
- RS Stock No.:
- 685-060
- Mfr. Part No.:
- 26-48-2046
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 41672 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Housing Material | Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 5.38mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 41672 | ||
Current 7A | ||
Pitch 3.96mm | ||
Housing Material Polyester | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 5.38mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Breakaway Header offers an innovative solution for reliable wire-to-board connections, specifically designed for circuits requiring a secure and friction-lock mechanism. This right-angle header accommodates four circuits and is crafted with premium materials including gold plating for optimal conductivity. With a robust current capacity of up to 7.0A and a maximum voltage of 250V, it ensures efficient performance across a variety of applications. Its user-friendly design allows for easy integration into PCB layouts, making it suitable for power applications. Active in the market, this header exemplifies durability and compliance with industry standards, ensuring long-lasting reliability.
Designed with a right angle configuration for space efficient installations
Features anti rotation locking for secure mating, preventing accidental disconnects
Constructed with durable brass metal for excellent electrical conductivity
Plated with gold for superior contact performance and longevity
Compatible with multiple crimp housings for flexible application options
Eliminates the need for complex assemblies, enhancing ease of use
Rated for up to 50 mating cycles, ensuring long term usability
Meets EU RoHS compliance for environmentally friendly performance
Related links
- Molex 41672 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41672 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41672 Series Right Angle Surface Mount PCB Header 3.96 mm Pitch Shrouded
- Molex 41681 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41681 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41671 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
