Molex 5566 Series Vertical Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-917
- Mfr. Part No.:
- 39-29-9064
- Brand:
- Molex
Subtotal (1 tray of 120 units)*
$461.70
(exc. GST)
$507.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $461.70 | $3.848 |
*price indicative
- RS Stock No.:
- 683-917
- Mfr. Part No.:
- 39-29-9064
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header designed for reliable power and wire to board connections in various electronic applications. With a pitch of 4.20mm and a dual-row configuration of 6 circuits, this header facilitates seamless integration while ensuring superior mechanical stability through its snap-in plastic peg PCB lock. Its premium gold plating guarantees exceptional conductivity, while the durable nylon resin construction supports ongoing performance even in demanding conditions. The Mini-Fit Jr. header is suitable for a variety of applications, ensuring that it meets the diverse needs of modern electronic systems without compromising on efficiency or safety.
Dual-row configuration offers 6 circuits for optimal connectivity
Snap-in plastic peg PCB lock enhances mechanical stability
Gold plating ensures excellent conductivity and reduces contact resistance
Nylon material provides superior durability and resilience in challenging environments
Designed to handle a maximum current of 9.0A and a voltage of 600V
RoHS compliant which ensuring adherence to environmental standards
Versatile application across power and wire to board configurations
Easy integration with standard Mini-Fit female terminals
Related links
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
