Molex 39521 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 39521-1004

Subtotal (1 bag of 250 units)*

$663.14

(exc. GST)

$729.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$663.14$2.653

*price indicative

RS Stock No.:
795-664
Mfr. Part No.:
39521-1004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Current

15A

Number of Rows

1

Colour

Black

Voltage

300V

Standards/Approvals

UL

Series

39521

COO (Country of Origin):
CN
The Molex Vertical PCB Header is designed for wire-to-board applications, facilitating reliable connections for four circuits in a Compact and efficient design, ensuring optimal placement on your PCB.

Active status, ensuring availability for immediate use

Designed for a maximum current of 15.0A and voltage of 300V for versatile applications

Optimised for 3.20mm PCB thickness with a 5.00mm pitch for compatibility

Features a vertical orientation and closed ends for enhanced protection

Mates with most standard industry plugs for increased versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy